Vishay 1, 4.7 V Zener Diode, Single 1 W 5 % Surface 2-Pin DO-213AB
- RS Stock No.:
- 145-2022
- Mfr. Part No.:
- ZMY4V7-GS08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 1500 units)*
£171.00
(exc. VAT)
£205.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | £0.114 | £171.00 |
| 3000 - 6000 | £0.108 | £162.00 |
| 7500 - 13500 | £0.103 | £154.50 |
| 15000 + | £0.097 | £145.50 |
*price indicative
- RS Stock No.:
- 145-2022
- Mfr. Part No.:
- ZMY4V7-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 4.7V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | DO-213AB | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 100mA | |
| Maximum Zener Impedance | 7Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 500nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 4mm | |
| Standards/Approvals | No | |
| Typical Voltage Temperature Coefficient | 0.0004ppm/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 4.7V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1W | ||
Package Type DO-213AB | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 100mA | ||
Maximum Zener Impedance 7Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 500nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 4mm | ||
Standards/Approvals No | ||
Typical Voltage Temperature Coefficient 0.0004ppm/°C | ||
Automotive Standard AEC-Q101 | ||
Zener Diodes 1W, ZMY Series, Vishay Semiconductor
Silicon Planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
