Vishay 1, 20 V Zener Diode, Single 1 W 5 % Surface 2-Pin DO-213AB

Subtotal (1 reel of 1500 units)*

£85.50

(exc. VAT)

£102.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15,000 unit(s), ready to ship
Units
Per unit
Per Reel*
1500 +£0.057£85.50

*price indicative

RS Stock No.:
145-2021
Mfr. Part No.:
ZMY20-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

20V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1W

Package Type

DO-213AB

Zener Type

General Purpose

Pin Count

2

Test Current It

25mA

Maximum Zener Impedance

12Ω

Maximum Reverse Leakage Current

500nA

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

175°C

Length

4mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.0011ppm/°C

Zener Diodes 1W, ZMY Series, Vishay Semiconductor


Silicon Planar power Zener diodes

Applications in stablilising and clipping circuits with high power rating

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links