Vishay 1, 7.5 V Zener Diode, Single 1 W 5 % Surface 2-Pin DO-213AB

Subtotal (1 reel of 1500 units)*

£157.50

(exc. VAT)

£189.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +£0.105£157.50

*price indicative

RS Stock No.:
145-2011
Mfr. Part No.:
ZM4737A-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

7.5V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1W

Package Type

DO-213AB

Zener Type

General Purpose

Pin Count

2

Test Current It

34mA

Maximum Zener Impedance

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

10μA

Minimum Operating Temperature

65°C

Maximum Operating Temperature

175°C

Length

4mm

Standards/Approvals

UL 94 V-0, AEC-Q101

Series

ZM47

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Automotive Zener Diodes 1W, ZM47xxA series


The ZM47xxA series of 1W silicon Planar zener diodes are AEC-Q101 qualified for automotive use.

Power rating: 1W

Tolerance: ±5%

Package: DO-213AB (MELF)

AEC-Q101 qualified

RS Product Codes

813-3757 ZM4728A-GS08 Automotive 1W Zener Diode, 3.3V

813-3751 ZM4730A-GS08 Automotive 1W Zener Diode, 3.9V

813-3760 ZM4731A-GS08 Automotive 1W Zener Diode, 4.3V

813-3763 ZM4732A-GS08 Automotive 1W Zener Diode, 4.7V

919-4286 ZM4732A-GS08 Automotive 1W Zener Diode, 4.7V (Pack of 1500)

813-3767 ZM4733A-GS08 Automotive 1W Zener Diode, 5.1V

813-3776 ZM4734A-GS08 Automotive 1W Zener Diode, 5.6V

813-3779 ZM4735A-GS08 Automotive 1W Zener Diode, 6.2V

813-3773 ZM4736A-GS08 Automotive 1W Zener Diode, 6.6V

813-3782 ZM4737A-GS08 Automotive 1W Zener Diode, 7.5V

813-3785 ZM4738A-GS08 Automotive 1W Zener Diode, 8.2V

813-3789 ZM4739A-GS08 Automotive 1W Zener Diode, 9.1V

813-3798 ZM4740A-GS08 Automotive 1W Zener Diode, 10V

813-3791 ZM4742A-GS08 Automotive 1W Zener Diode, 12V

813-3795 ZM4743A-GS08 Automotive 1W Zener Diode, 13V

710-4051 ZM4744A-GS08 Automotive 1W Zener Diode, 15V

813-3802 ZM4748A-GS08 Automotive 1W Zener Diode, 22V

813-3814 ZM4751A-GS08 Automotive 1W Zener Diode, 30V

813-3818 ZM4752A-GS08 Automotive 1W Zener Diode, 33V

813-3827 ZM4753A-GS08 Automotive 1W Zener Diode, 36V

Zener Diodes, Vishay Semiconductor


Approvals

AEC-Q101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy