Vishay 1, 51 V Zener Diode, Single 1.3 W 6 % Through Hole 2-Pin DO-41
- RS Stock No.:
- 145-2002
- Mfr. Part No.:
- BZX85C51-TR
- Brand:
- Vishay
Subtotal (1 reel of 5000 units)*
£590.00
(exc. VAT)
£710.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.118 | £590.00 |
*price indicative
- RS Stock No.:
- 145-2002
- Mfr. Part No.:
- BZX85C51-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage Vz | 51V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 1.3W | |
| Package Type | DO-41 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 4mA | |
| Maximum Zener Impedance | 115Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Zener Voltage Tolerance ± | 6% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | BZX85 | |
| Length | 4.1mm | |
| Height | 2.6mm | |
| Typical Voltage Temperature Coefficient | 0.1%/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage Vz 51V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 1.3W | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 4mA | ||
Maximum Zener Impedance 115Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Zener Voltage Tolerance ± 6% | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series BZX85 | ||
Length 4.1mm | ||
Height 2.6mm | ||
Typical Voltage Temperature Coefficient 0.1%/°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon Planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 1.3 W 6 % Through Hole 2-Pin DO-41
- Vishay 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Vishay 1 Single 500 mW 6 % Surface 2-Pin SOD-80
- Vishay 1 Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
