Vishay 1, 68 V Zener Diode, Single 1.3 W 5 % Through Hole 2-Pin DO-41

Subtotal (1 reel of 5000 units)*

£485.00

(exc. VAT)

£580.00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 5,000 unit(s), ready to ship
Units
Per unit
Per Reel*
5000 +£0.097£485.00

*price indicative

RS Stock No.:
145-1986
Mfr. Part No.:
1N4760A-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

68V

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

1.3W

Package Type

DO-41

Zener Type

General Purpose

Pin Count

2

Test Current It

3.7A

Maximum Zener Impedance

150Ω

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

175°C

Height

2.6mm

Series

1N4760A

Length

4.1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Zener Diodes 1.3W, 1N47xxA Series, Vishay Semiconductor


Zener Diodes, Vishay Semiconductor


Related links