Vishay 1, 75 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80

Bulk discount available

Subtotal (1 reel of 2500 units)*

£195.00

(exc. VAT)

£235.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500£0.078£195.00
5000 - 10000£0.074£185.00
12500 +£0.07£175.00

*price indicative

RS Stock No.:
145-1971
Mfr. Part No.:
TZMC75-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

75V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

2.5mA

Maximum Zener Impedance

250Ω

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

100nA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Length

3.7mm

Standards/Approvals

RoHS

Series

TZM

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.08%/°C

Zener Diodes 500mW, TZM Series, Vishay Semiconductor


Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V

Zener Diodes, Vishay Semiconductor


Related links