Vishay 1, 11 V Zener Diode, Single 500 mW 2 % Surface 2-Pin MiniMELF
- RS Stock No.:
- 145-1964
- Mfr. Part No.:
- TZMB11-GS08
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-1964
- Mfr. Part No.:
- TZMB11-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage Vz | 11V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | MiniMELF | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 20Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Zener Voltage Tolerance ± | 2% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Series | TZM | |
| Length | 3.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 0.07%/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage Vz 11V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type MiniMELF | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 20Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Zener Voltage Tolerance ± 2% | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Series TZM | ||
Length 3.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 0.07%/°C | ||
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 500 mW 2 % Surface 2-Pin MiniMELF
- Vishay 1 Single 500 mW 5 % Surface 2-Pin MiniMELF
- Vishay 1 Single 500 mW 2 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 6 % Surface 2-Pin Quadro MiniMelf
- Vishay 1 Single 500 mW 5 % Surface 2-Pin MiniMELF
- Vishay 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 2 % Surface 2-Pin SOD-80
