Vishay 1, 15 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-80

Bulk discount available

Subtotal (1 reel of 2500 units)*

£67.50

(exc. VAT)

£80.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500£0.027£67.50
5000 - 10000£0.026£65.00
12500 +£0.023£57.50

*price indicative

RS Stock No.:
145-1918
Mfr. Part No.:
TZMB15-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Nominal Zener Voltage Vz

15V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

110Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

2%

Maximum Reverse Leakage Current

2μA

Maximum Operating Temperature

175°C

Length

3.7mm

Standards/Approvals

RoHS

Series

TZM

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.03%/°C

COO (Country of Origin):
CN

Zener Diodes 500mW, TZM Series, Vishay Semiconductor


Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V

Zener Diodes, Vishay Semiconductor


Related links