Vishay, 22V Zener Diode 5% 1 W SMT 2-Pin DO-213AB

Subtotal (1 reel of 1500 units)*

£81.00

(exc. VAT)

£97.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1500 +£0.054£81.00

*price indicative

RS Stock No.:
145-1858
Mfr. Part No.:
ZM4748A-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

22V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

DO-213AB

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

11.5mA

Maximum Zener Impedance

23Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.6 (Dia.) x 5.2mm

Maximum Operating Temperature

+175 °C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Related links