EPCOS Quad ESD Protection Diode, Array SMT 8-Pin 0612 (1632M)
- RS Stock No.:
 - 138-9248
 - Mfr. Part No.:
 - B72724D0160H062
 - Brand:
 - EPCOS
 
Discontinued
- RS Stock No.:
 - 138-9248
 - Mfr. Part No.:
 - B72724D0160H062
 - Brand:
 - EPCOS
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | EPCOS | |
| Diode Configuration | Array | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 4 | |
| Package Type | 0612 (1632M) | |
| Zener Type | Transient Suppressor | |
| Pin Count | 8 | |
| Maximum Reverse Leakage Current | 1µA | |
| Dimensions | 3.4 x 1.75 x 0.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand EPCOS  | ||
Diode Configuration Array  | ||
Mounting Type Surface Mount  | ||
Number of Elements per Chip 4  | ||
Package Type 0612 (1632M)  | ||
Zener Type Transient Suppressor  | ||
Pin Count 8  | ||
Maximum Reverse Leakage Current 1µA  | ||
Dimensions 3.4 x 1.75 x 0.9mm  | ||
Maximum Operating Temperature +85 °C  | ||
Minimum Operating Temperature -40 °C  | ||
CeraDiodes are multilayer semiconductive ceramic components for the ESD protection of data, audio and video lines, ICs and I/O ports in electronic devices. New series are designed especially for the ESD protection of LED light sources. As alternatives to silicon-based semiconductor protection devices such as Zener and TVS diodes, CeraDiodes offer technical advantages and are in many cases 1:1 drop-in replacements for semiconductor diodes. The product range includes single components and arrays.
