EPCOS Quad, 16V Zener Diode, Isolated SMT 8-Pin 0612 (1632M)
- RS Stock No.:
- 138-6084
- Mfr. Part No.:
- B72724D0160H062
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 138-6084
- Mfr. Part No.:
- B72724D0160H062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Nominal Zener Voltage | 16V | |
Diode Configuration | Isolated | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 4 | |
Package Type | 0612 (1632M) | |
Zener Type | Transient Suppressor | |
Pin Count | 8 | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 3.4 x 1.75 x 0.9mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Nominal Zener Voltage 16V | ||
Diode Configuration Isolated | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 4 | ||
Package Type 0612 (1632M) | ||
Zener Type Transient Suppressor | ||
Pin Count 8 | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 3.4 x 1.75 x 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
CeraDiodes are multilayer semiconductive ceramic components for the ESD protection of data, audio and video lines, ICs and I/O ports in electronic devices. New series are designed especially for the ESD protection of LED light sources. As alternatives to silicon-based semiconductor protection devices such as Zener and TVS diodes, CeraDiodes offer technical advantages and are in many cases 1:1 drop-in replacements for semiconductor diodes. The product range includes single components and arrays.