Vishay 1, 17.1 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
100-057
Mfr. Part No.:
BZM55C16-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

17.1V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Small Signal

Pin Count

2

Zener Voltage Tolerance ±

5%

Standards/Approvals

No

Automotive Standard

No

The Vishay Small Signal Zener Diodes with hermatically sealed parts Fits onto SOD 323.

Saving space

Electrical data identical with the devices

Very Sharp reverse characteristic

Low reverse current level

Very high stability

Low noise