Safety First Aid Group Turtleskin Black Aramid Carbon Fibre Work Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 494-9870
- Mfr. Part No.:
- Q3995
- Brand:
- Safety First Aid Group
Subtotal (1 pair)*
£89.96
(exc. VAT)
£107.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 15 June 2026
- Plus 2 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £89.96 |
*price indicative
- RS Stock No.:
- 494-9870
- Mfr. Part No.:
- Q3995
- Brand:
- Safety First Aid Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Safety First Aid Group | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Aramid Carbon Fibre | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | No | |
| Resistance Features | Puncture Resistant | |
| Coating | Uncoated | |
| Series | Turtleskin | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Safety First Aid Group | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Aramid Carbon Fibre | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard No | ||
Resistance Features Puncture Resistant | ||
Coating Uncoated | ||
Series Turtleskin | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
TurtleSkin Utility - Needle Puncture Resistant
TurtleSkin Utility gloves are made from tightly woven aramid carbon fibre material that is both thin and flexible with superior properties of abrasion, cut and needle puncture resistance.,Supplied in pairs and offered in three sizes; M (9), L (10), & XL (11-12), they provide a practical solution for gloves where suppleness and dexterity are required in high risk situations such as sharps disposal and search operations. Reinforced finger-tip areas provide added protection against maliciously placed needles.
Standards
EN388 4422
Related links
- Safety First Aid Group Turtleskin Black Aramid Carbon Fibre Work Gloves Uncoated Coating
- Delta Plus VENICUT59 LIGHT PLUS Black Fibre Work Gloves Uncoated Coating
- Delta Plus KPG10 Yellow Aramid Knit Work Gloves Uncoated Coating
- Ansell ActivArmr White Polyester Work Gloves Uncoated Coating
- RS PRO Grey Leather Work Gloves Uncoated Coating
- Mapa Ultranitril Green Nitrile Work Gloves Uncoated Coating
- Delta Plus VENICUTC05 Grey Size 9, Uncoated Coating
- Delta Plus COB40 White Cotton Work Gloves Uncoated Coating
