Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves, Size 8, Latex Coating

Subtotal (1 pair)*

£8.64

(exc. VAT)

£10.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 80 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£8.64

*price indicative

RS Stock No.:
250-1082
Mfr. Part No.:
TG5070-08
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Cut Resistant Gloves

Size

8

Material

Natural Rubber Latex Nylon

Colour

Green

Safety Standard

No

Coating

Latex

Resistance Features

Cut Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves flexible, comfortable single layer winter ready glove with X-DURA thermal latex matt finish palm coating for excellent grip in wet and dry conditions. Brushed acrylic inner lining and level D cut protection.

Size of 8

Provides dexterity and high levels of wearer comfort

Keep hands warm irrespective of the weather

Related links