Ansell 48-711 Grey Aramid Knit Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pair)*

£5.02

(exc. VAT)

£6.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 129 unit(s) ready to ship from another location
  • Plus 397 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£5.02

*price indicative

RS Stock No.:
248-5323
Mfr. Part No.:
48711070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

7

Product Type

Work Gloves

Material

Aramid Knit

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Number of Gloves

2

Series

48-711

Safety Standard

REACH Compliant

Resistance Features

Cut Resistant

Coating

Polyurethane

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Work Gloves - 48711100


These work gloves are designed for those requiring robust protection in medium-duty applications. Engineered with a cut-resistant aramid knit material, these gloves provide essential safety against abrasions and cuts while maintaining dexterity. The polyurethane coating ensures a firm grip and durability, making them suitable for various tasks in dry to slightly oily conditions.

Features & Benefits


• High-performance cut-resistant material offers reliable protection

• PU-coated palm enhances grip and ensures longevity

• Seamless liner promotes flexibility and ease of movement

• Elastic knit wrist provides a snug fit, preventing debris entry

• Designed for medium-duty applications in challenging environments

• EN388 certified for abrasion, cut, and tear resistance

Applications


• Suitable for assembling metal parts and components

• Often employed in handling sharp or irregular metal pieces

• Can be used for assembly and inspection of components

• Applicable in general maintenance and finishing works

What makes these gloves suitable for tasks involving sharp materials?


The gloves feature a cut-resistant aramid knit design that protects against sharp objects while maintaining flexibility for delicate handling. This ensures users can work safely without compromising their dexterity.

How do the features of these gloves enhance user comfort during prolonged use?


The seamless design reduces friction against the skin, while the elastic knit wrist provides a comfortable, secure fit. These attributes work together to prevent fatigue during long hours of use.

Can these gloves be utilised in slightly oily environments?


Yes, the polyurethane coating on the palm enhances grip in dry to slightly oily conditions, allowing for effective handling without compromising safety or performance.

What should I be aware of regarding potential sensitivities when using these gloves?


The gloves contain natural rubber proteins in the knit wrist elastic, which may cause sensitivities in a small number of users. It's advisable for users with known sensitivities to test for any adverse reactions.

Related links