Ansell AlphaTec Blue Cotton Work Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 232-9547
- Mfr. Part No.:
- 23200090
- Brand:
- Ansell
Subtotal (1 pair)*
£6.13
(exc. VAT)
£7.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 74 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £6.13 |
*price indicative
- RS Stock No.:
- 232-9547
- Mfr. Part No.:
- 23200090
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | AlphaTec | |
| Resistance Features | Chemical Resistant, Cut Resistant | |
| Safety Standard | Compliant with FDA & EU food handling requirements | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 2 | |
| Standards/Approvals | FDA & EU | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series AlphaTec | ||
Resistance Features Chemical Resistant, Cut Resistant | ||
Safety Standard Compliant with FDA & EU food handling requirements | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 2 | ||
Standards/Approvals FDA & EU | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 23200100
This is a pair of work gloves designed to offer essential protective qualities while ensuring user comfort. With a cotton liner and a durable PVC coating, these gloves effectively guard against chemicals and cuts, making them suitable for various industrial applications where hand safety is paramount. They combine practicality and moderate protection, catering to professionals across multiple sectors.
Features & Benefits
• 13-gauge knitted cotton liner provides comfortable wear
• PVC coating enhances durability for extended use
• Rough sandblast finish enables superior grip in wet conditions
• Compliance with food handling regulations ensures safe usage
• EN388 certified with moderate chemical resistance for reliability
• Versatile design caters to a range of industrial tasks
Applications
• Suitable for chemical handling in industrial settings
• Often employed in food processing and preparation tasks
• Can be used for primary cutting and deboning activities
• Applicable in janitorial and sanitation tasks
• Ideal for use in both the electronics and electrical industries
What makes the PVC coating suitable for protection against chemicals?
The PVC coating offers impressive resistance against various chemicals, reducing the risk of skin contact during handling and ensuring that hands remain safe even in hazardous environments.
Are these gloves suitable for food-related tasks?
Yes, they comply with UK regulations for food safety, making them appropriate for tasks in food processing and service where hygiene and safety are essential.
How should these gloves be cleaned and maintained for longevity?
To maintain their protective qualities, rinse with clean water after use to remove any contaminants, and allow them to air dry thoroughly before storing them in a cool, dry place.
Do these gloves offer a good grip in wet conditions?
Yes, the rough sandblast finish enhances grip performance, allowing for confident handling even when working in slippery environments.
What level of mechanical protection do these gloves provide?
These gloves are classified as EN388 certified, indicating moderate resistance to cuts, abrasions, and punctures, suitable for numerous applications in various industries.
Related links
- Ansell AlphaTec Blue Cotton Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec 04-004 Blue Cotton Cotton Polyvinyl Chloride Glove Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec 04-005 Blue Cotton Nitrile Size 9, Polyvinyl Chloride Coating
- Ansell AlphaTec 04-005 Blue Cotton Cotton Work Gloves Polyvinyl Chloride Coating


