ATG Maxicut Grey Spandex Work Gloves, Size 6, NBR Coating
- RS Stock No.:
- 230-1422
- Mfr. Part No.:
- 34-470-06
- Brand:
- ATG
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 230-1422
- Mfr. Part No.:
- 34-470-06
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Spandex | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | NBR | |
| Resistance Features | Cut Resistant | |
| Series | Maxicut | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Number of Gloves | 2 | |
| Standards/Approvals | REACH Compliant, Skin Health Alliance Dermatologially Accredited, Standard 100 by OEKO-TEX (08.BH.57867) Certified | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Spandex | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating NBR | ||
Resistance Features Cut Resistant | ||
Series Maxicut | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Number of Gloves 2 | ||
Standards/Approvals REACH Compliant, Skin Health Alliance Dermatologially Accredited, Standard 100 by OEKO-TEX (08.BH.57867) Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The ATG maxicut gloves has 1.30 mm palm thickness and it is of a size 6. It has grey colour.
Palm coated knitwrist
NBR coating
Related links
- ATG Maxicut Grey Spandex Work Gloves NBR Coating
- ATG Maxicut Grey Spandex Cut Resistant Work Gloves NBR Coating
- ATG Maxidry Grey Spandex Work Gloves NBR Coating
- ATG Maxicut Blue Polyester Work Gloves NBR Coating
- ATG Maxicut Green Size 8, NBR Coating
- ATG Maxicut Green Size 9, NBR Coating
- ATG Maxicut Green Polyester Tungsten, UHMWPE Glove
- ATG MaxiFlex Ultimate Grey Nylon Spandex Work Gloves NBR Coating
