Polyco Healthline Black, Blue, Brown, Pink, Red, White, Yellow Latex, Leather, Nylon, Sheepskin Work Gloves, Size 10
- RS Stock No.:
- 171-8472
- Mfr. Part No.:
- 8010
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
£2.89
(exc. VAT)
£3.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £2.89 |
*price indicative
- RS Stock No.:
- 171-8472
- Mfr. Part No.:
- 8010
- Brand:
- Polyco Healthline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Latex, Leather, Nylon, Sheepskin | |
| Colour | Black, Blue, Brown, Pink, Red, White, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Safety Standard | EN 1149, EN 12477, EN 388, EN 407 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | Class 100, Class 1000, P, Type A, Type B | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Latex, Leather, Nylon, Sheepskin | ||
Colour Black, Blue, Brown, Pink, Red, White, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Safety Standard EN 1149, EN 12477, EN 388, EN 407 | ||
EN 374 Chemical Yes | ||
Standards/Approvals Class 100, Class 1000, P, Type A, Type B | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Polyflex Plus glove provides a range of features and benefits to the wearer, making it the perfect choice for wet or slightly oily environments
GRIP
The foamed nitrile coating channels oils and liquids away from the surface, ensuring superb wet grip.
DURABILITY
The nitrile coating offers outstanding abrasion resistance for longevity and durability.
DEXTERITY
The close fit makes the Polyflex plus ideal for tactile tasks.
COMFORT
This seamless nylon glove offers excellent breathability, comfort and a close fit.
HEADER CARD
Also available on a header card for easy display and allowing for lower order quantities.
RECOMMENDED USES
Polyco recommends that the Polyflex Plus can be used for the following: General Assembly, Electronics, Light Engineering Work, Scaffolding and Automotive Work.
Related links
- Polyco Healthline Black Brown Red Yellow Latex Nylon Size 9
- Polyco Healthline Black Leather Spandex Work Gloves, Uncoated Coating
- Polyco Healthline Cotton Kevlar Leather Nitrile Polyester Polymer,
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
- Polyco Healthline Electricians Gloves Yellow Latex Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Matrix Yellow Cotton Size 10, Latex Coating
- Polyco Healthline Black Latex Work Gloves 30 cm
