Mapa Spontex 420 Techik Black Latex, Neoprene Chemical Resistant Work Gloves, Size 9
- RS Stock No.:
- 475-811
- Mfr. Part No.:
- 420399
- Brand:
- Mapa Spontex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 475-811
- Mfr. Part No.:
- 420399
- Brand:
- Mapa Spontex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa Spontex | |
| Glove Size | 9 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Latex, Neoprene | |
| Main Colour of Glove | Black | |
| Number of Gloves | 10Pairs | |
| Glove Coating | No Coating | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 2016 | 3121X | |
| EN374 Chemical | Yes | |
| EN511 Cold | No | |
| Range | 420 Techik | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa Spontex | ||
Glove Size 9 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Latex, Neoprene | ||
Main Colour of Glove Black | ||
Number of Gloves 10Pairs | ||
Glove Coating No Coating | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 2016 3121X | ||
EN374 Chemical Yes | ||
EN511 Cold No | ||
Range 420 Techik | ||
EN407 Thermal No | ||
RoHS Status: Not Applicable
Technic 420
Liquid-proof glove made of black neoprene (polychloroprene) rubber
Cotton flock lining over an internal layer of white natural latex
Curved fingers and contoured palm
Non-slip
Surface treated with silicone
Multi-purpose chemical resistance
Resistant to sunlight and ozone
Ideal for industrial cleaning, maintenance works, production of building materials, surface treatment in industry
Length: 31cm
Thickness: 0.65mm
Bag of 10 pairs supplied
Cotton flock lining over an internal layer of white natural latex
Curved fingers and contoured palm
Non-slip
Surface treated with silicone
Multi-purpose chemical resistance
Resistant to sunlight and ozone
Ideal for industrial cleaning, maintenance works, production of building materials, surface treatment in industry
Length: 31cm
Thickness: 0.65mm
Bag of 10 pairs supplied
Standards
EN388 3121, EN374
Related links
- Mapa ULTRANEO Black Latex Size 9
- Tegera 241 Black Latex Size 9
- Ansell 87-900 Yellow Latex Chemical Resistant Work Gloves Latex, Neoprene Coating
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 9
- Ansell TouchNTuff 73-300 Cream Neoprene Chemical Resistant Work Gloves, Size 9
- Ansell AlphaTec Black Latex Chemical Resistant Work Gloves Latex Coating
- Ansell AlphaTec 87-108 Black Latex Chemical Resistant Work Gloves Latex Coating
- Mapa TRILITES 985 Violet Latex Nitrile Disposable Gloves 100 per Pack
