Netgear ProSAFE WN203 1 Port Wireless Access Point, 802.11n, 10/100/1000Mbit/s
- RS Stock No.:
- 820-0264
- Mfr. Part No.:
- WN203-100UKS
- Brand:
- Netgear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-0264
- Mfr. Part No.:
- WN203-100UKS
- Brand:
- Netgear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Model | ProSAFE WN203 | |
| Network Speed | 10/100/1000Mbit/s | |
| WiFi Standard | 802.11n | |
| Wireless Data Rate | 300Mbit/s | |
| WiFi Band | 2.4GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | AP Detection, BSSID, EAP TLS, MAC, PEAP, TTLS, WEP, WPA2-PSK, WPA-PSK | |
| Dimensions | 173 x 133 x 35mm | |
| Weight | 240g | |
| Depth | 133mm | |
| Height | 35mm | |
| Width | 173mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Model ProSAFE WN203 | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Standard 802.11n | ||
Wireless Data Rate 300Mbit/s | ||
WiFi Band 2.4GHz | ||
Number of LAN Ports 1 | ||
Security Protocols AP Detection, BSSID, EAP TLS, MAC, PEAP, TTLS, WEP, WPA2-PSK, WPA-PSK | ||
Dimensions 173 x 133 x 35mm | ||
Weight 240g | ||
Depth 133mm | ||
Height 35mm | ||
Width 173mm | ||
- COO (Country of Origin):
- CN
Related links
- Netgear WAC104 4 Port Wireless Access Point 10/100/1000Mbit/s
- Netgear 1 Port Wireless Access Point, 750Mbit/s
- Siemens SCALANCE MUM853-1 4 Port Wireless Access Point, 10/100/1000Mbit/s
- D-Link Wireless AC1750 Wave 2 Dual-Band PoE Access Point 1 Port Wifi Extender 10/100/1000Mbit/s
- Wieland WIENET AP ETH-A-A 1 Port Wireless Access Point 802.11g 10/100Mbit/s
- Ezurio RG1xx 1 Port Wireless Access Point, 802.11n
- Ezurio RG1xx 2 Port Wireless Access Point, 802.11n
- Edimax CAP300 1 Port Wireless Access Point 300Mbit/s
