Phoenix Contact NEARFI PD 2A ETH R Wireless Access Point, 100Mbps

Subtotal (1 unit)*

£864.14

(exc. VAT)

£1,036.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£864.14

*price indicative

RS Stock No.:
250-8962
Distrelec Article No.:
303-16-818
Mfr. Part No.:
1234225
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Wireless Access Point

Wireless Technology

Ethernet Communication

Network Speed

100Mbps

Wi-Fi Standard

No

Wireless Data Rate

100Mbps

Supported Frequency Bands

64GHz

Depth

39mm

Height

86mm

Width

80mm

Standards/Approvals

IEEE 802.3

Weight

574g

COO (Country of Origin):
DE
The Phoenix Contact can transmit power (24 V DC / 2 A) and real-time Ethernet data (100 Mbps, full duplex) without contact across distances of up to 10 mm with the robust NEARFI-PD… NearFi couplers. Furthermore, the specially developed NearFi technology enables latency-free and protocol- independent Ethernet communication. At the same time, the limited wireless range of just a few centimetres also ensures security and permits parallel applications in the tightest of spaces. You can therefore replace wear-sensitive and maintenance-intensive connections and reduce

downtimes in your systems.

Contactless - and therefore no wear and no maintenance

High power in a compact housing

All-round visible diagnostics with light ring on the housing

High degree of mounting freedom with flexible proximity options

Protocol-transparent transmission of all standard

Related links