D-Link DAP-2360 1 Port Wireless Access Point, 802.11b, 10/100/1000Mbit/s
- RS Stock No.:
- 121-8079
- Mfr. Part No.:
- DAP-2360
- Brand:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8079
- Mfr. Part No.:
- DAP-2360
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Model | DAP-2360 | |
| WiFi Standard | 802.11b | |
| Network Speed | 10/100/1000Mbit/s | |
| Wireless Data Rate | 300Mbit/s | |
| WiFi Band | 2.4GHz | |
| Number of LAN Ports | 1 | |
| Dimensions | 166 x 188 x 36mm | |
| Weight | 689g | |
| Depth | 188mm | |
| Height | 36mm | |
| Width | 166mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Model DAP-2360 | ||
WiFi Standard 802.11b | ||
Network Speed 10/100/1000Mbit/s | ||
Wireless Data Rate 300Mbit/s | ||
WiFi Band 2.4GHz | ||
Number of LAN Ports 1 | ||
Dimensions 166 x 188 x 36mm | ||
Weight 689g | ||
Depth 188mm | ||
Height 36mm | ||
Width 166mm | ||
- COO (Country of Origin):
- TW
