Molex Female KK 396 Unterminated Cable assembly, 300mm

Subtotal (1 unit)*

£6.74

(exc. VAT)

£8.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.74

*price indicative

RS Stock No.:
255-8979
Mfr. Part No.:
219665-1063
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 369

Connector 1

KK 396

Connector 2

Unterminated

Series Number

219665

Connector 1 Gender

Female

Pitch

3.96mm

Cable Length

300mm

Cable Type

Insulated

Contact Plating

Tin

The Molex KK 396-to-pigtail off-the-shelf (OTS) cable assembly has crimp or compression termination interface. It has 2.79 mm maximum wire insulation diameter.

UL 11028 wire/cable
AWG 18 wire size
Made of brass


Related links