Molex Female KK 396 Unterminated Cable assembly, 300mm
- RS Stock No.:
- 255-8971
- Mfr. Part No.:
- 219665-1053
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 5 units)*
£22.07
(exc. VAT)
£26.485
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £4.414 | £22.07 |
| 25 + | £4.088 | £20.44 |
*price indicative
- RS Stock No.:
- 255-8971
- Mfr. Part No.:
- 219665-1053
- Brand:
- Molex
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
| Brand | Molex | |
| Connector 1 | KK 396 | |
| Series | KK 369 | |
| Connector 2 | Unterminated | |
| Series Number | 219665 | |
| Connector 1 Gender | Female | |
| Pitch | 3.96mm | |
| Cable Length | 300mm | |
| Cable Type | Insulated | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 KK 396 | ||
Series KK 369 | ||
Connector 2 Unterminated | ||
Series Number 219665 | ||
Connector 1 Gender Female | ||
Pitch 3.96mm | ||
Cable Length 300mm | ||
Cable Type Insulated | ||
Contact Plating Tin | ||
The Molex KK 396-to-pigtail off-the-shelf (OTS) cable assembly has crimp or compression termination interface. It has 2.79 mm maximum wire insulation diameter.
UL 11028 wire/cable
AWG 18 wire size
Made of brass
AWG 18 wire size
Made of brass
Related links
- Molex Female KK 396 Unterminated Cable assembly, 300mm
- Molex Female KK 396 Female KK 396 Cable assembly, 300mm
- Molex Female KK 396 Unterminated Cable assembly, 150mm
- Molex Female KK 396 Unterminated Cable assembly, 600mm
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips