Molex 5 Way Female KK 396 Female Unterminated Cable Assembly, 150 mm
- RS Stock No.:
- 255-8970
- Mfr. Part No.:
- 219665-1052
- Brand:
- Molex
Subtotal (1 unit)*
£2.50
(exc. VAT)
£3.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.50 |
*price indicative
- RS Stock No.:
- 255-8970
- Mfr. Part No.:
- 219665-1052
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | KK 396 | |
| Series | 219665 | |
| Connector Type B | Unterminated | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 5 | |
| Jacket Colour | White | |
| Cable Length | 150mm | |
| Jacket Material | Polyester | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A KK 396 | ||
Series 219665 | ||
Connector Type B Unterminated | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 5 | ||
Jacket Colour White | ||
Cable Length 150mm | ||
Jacket Material Polyester | ||
Standards/Approvals RoHS | ||
The Molex KK 396-to-pigtail off-the-shelf (OTS) cable assembly has crimp or compression termination interface. It has 2.79 mm maximum wire insulation diameter.
UL 11028 wire/cable
AWG 18 wire size
Made of brass
Related links
- Molex 5 Way Female KK 396 Female Unterminated Cable Assembly, 150 mm
- Molex 3 Way Female KK 396 Female Unterminated Cable Assembly, 150 mm
- Molex 8 Way Female KK 396 Female Unterminated Cable Assembly, 150 mm
- Molex 10 Way Female KK 396 Female Unterminated Cable Assembly, 150 mm
- Molex 6 Way Female KK 396 Female Unterminated Cable Assembly, 150 mm
- Molex 4 Way Female KK 396 Female Unterminated Cable Assembly, 150 mm
- Molex 2 Way Female KK 396-To-Pigtail Female Unterminated Cable Assembly, 150 mm
- Molex 5 Way Female KK 396 Female KK 396 Cable Assembly, 150 mm
