Molex Female KK 396 Female KK 396 Cable assembly, 300mm
- RS Stock No.:
- 255-8920
- Mfr. Part No.:
- 219664-1043
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 5 units)*
£19.92
(exc. VAT)
£23.905
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | £3.984 | £19.92 |
25 + | £3.692 | £18.46 |
*price indicative
- RS Stock No.:
- 255-8920
- Mfr. Part No.:
- 219664-1043
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | KK 396 | |
Series | KK 369 | |
Series Number | 219664 | |
Connector 2 | KK 396 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Pitch | 3.96mm | |
Cable Length | 300mm | |
Cable Type | Insulated | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 KK 396 | ||
Series KK 369 | ||
Series Number 219664 | ||
Connector 2 KK 396 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Pitch 3.96mm | ||
Cable Length 300mm | ||
Cable Type Insulated | ||
Contact Plating Tin | ||
The Molex KK 396-to-KK 396 off-the-shelf (OTS) cable assembly has crimp or compression termination interface. It has 2.79 mm maximum wire insulation diameter.
UL 11028 wire/cable
AWG 18 wire size
Made of brass
AWG 18 wire size
Made of brass
Related links
- Molex Female KK 396 Female KK 396 Cable assembly, 300mm
- Molex Female KK 396 Unterminated Cable assembly, 300mm
- Molex Female KK 396 Female KK 396 Cable assembly, 150mm
- Molex Female KK 396 Female KK 396 Cable assembly, 600mm
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package