Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 1 m

Bulk discount available

Subtotal (1 bag of 10 units)*

£103.12

(exc. VAT)

£123.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
10 - 40£10.312£103.12
50 - 90£9.374£93.74
100 +£8.591£85.91

*price indicative

RS Stock No.:
228-6901
Distrelec Article No.:
304-31-413
Mfr. Part No.:
214770-0410
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Micro-Fit 3.0

Connector Type B

Micro-Fit 3.0

Series

214770

Connector Gender A

Female

Number of Rows A

1

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Black

Cable Length

1m

Jacket Material

Nylon

Standards/Approvals

REACH, RoHS

The Molex 214770 series is a Single row, 4 circuit Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assembly, which has 1 m Length.

Cable Type UL 2464.

Material of Metal Phosphor Bronze.

RoHS Compliance.

Related links