Molex 10 Way Female PicoBlade to 10 Way Male Unterminated Wire to Board Cable, 225 mm
- RS Stock No.:
- 224-8674
- Distrelec Article No.:
- 302-23-423
- Mfr. Part No.:
- 2181121002
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.36
(exc. VAT)
£4.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.36 |
| 10 - 24 | £3.00 |
| 25 + | £2.80 |
*price indicative
- RS Stock No.:
- 224-8674
- Distrelec Article No.:
- 302-23-423
- Mfr. Part No.:
- 2181121002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | PicoBlade | |
| Series | 218112 | |
| Connector Type B | Unterminated | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Jacket Colour | Natural | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 225mm | |
| Standards/Approvals | China RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A PicoBlade | ||
Series 218112 | ||
Connector Type B Unterminated | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Jacket Colour Natural | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 225mm | ||
Standards/Approvals China RoHS compliant | ||
The Molex off the shelf PicoBlade series female to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
Related links
- Molex 10 Way Female PicoBlade to 10 Way Male Unterminated Wire to Board Cable, 225 mm
- Molex 10 Way Male PicoBlade Male Unterminated Wire to Board Cable, 225 mm
- Molex 10 Way Female PicoBlade to 10 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 4 Way Female PicoBlade to 4 Way Male Unterminated Wire to Board Cable, 225 mm
- Molex 6 Way Female PicoBlade to 6 Way Male Unterminated Wire to Board Cable, 225 mm
- Molex 5 Way Female PicoBlade to 5 Way Male Unterminated Wire to Board Cable, 225 mm
- Molex 10 Way Male PicoBlade to 10 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 6 Way Male PicoBlade to 6 Way Unterminated Wire to Board Cable, 225 mm
