Molex 4 Way Female PicoBlade to 4 Way Unterminated Wire to Board Cable, 75 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
224-8602
Mfr. Part No.:
2181120400
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

PicoBlade

Product Type

Wire to Board Cable

Connector Type B

Unterminated

Series

218112

Connector Gender A

Female

Number of Rows A

1

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Natural

Cable Length

75mm

Jacket Material

Polybutylene Terephthalate

Standards/Approvals

No

The Molex off the shelf PicoBlade series female to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.

Requires less engineering time and resources

Pin to pin map configurations

Halogen free

Tin plating termination

Related links