Molex 4 Way Female Mini-Lock to 4 Way Female Mini-Lock Wire to Board Cable, 100 mm

Subtotal (1 pack of 2 units)*

£5.62

(exc. VAT)

£6.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,006 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£2.81£5.62

*price indicative

RS Stock No.:
213-4367
Mfr. Part No.:
151370401
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mini-Lock

Product Type

Wire to Board Cable

Connector Type B

Mini-Lock

Series

15137

Number of Rows A

1

Connector Gender A

Female

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Black

Cable Length

100mm

Jacket Material

Polybutylene Terephthalate

Voltage

250V

Standards/Approvals

China RoHS compliant, Halogen-Free Status Not Low-Halogen

COO (Country of Origin):
IN
The Molex Mini-Lock have a single row, compact space saving design with a small 2.50 mm pitch. These Mini-Lock off-the-shelf connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 4 configuration with cable length of 100 mm and it is used with Mini-Lock vertical potting header 53517.

Matte Tin plated termination

Crimp or compression type termination interface

Related links