Molex 8 Way Female Pico-Clasp to 8 Way Female Pico-Clasp Wire to Board Cable, 100mm
- RS Stock No.:
- 210-4203
- Mfr. Part No.:
- 215170-0800
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£100.125
(exc. VAT)
£120.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | £4.005 | £100.13 |
50 - 75 | £3.804 | £95.10 |
100 - 225 | £3.312 | £82.80 |
250 - 475 | £3.18 | £79.50 |
500 + | £3.052 | £76.30 |
*price indicative
- RS Stock No.:
- 210-4203
- Mfr. Part No.:
- 215170-0800
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Pico-Clasp | |
Connector 1 | Pico-Clasp | |
Connector 2 | Pico-Clasp | |
Series Number | 215170 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 8 | |
Connector 2 Number of Contacts | 8 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 1mm | |
Sheath Colour | Black | |
Cable Length | 100mm | |
Voltage Rating | 100 V | |
Current Rating | 1.5 A | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Pico-Clasp | ||
Connector 1 Pico-Clasp | ||
Connector 2 Pico-Clasp | ||
Series Number 215170 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Number of Contacts 8 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 1mm | ||
Sheath Colour Black | ||
Cable Length 100mm | ||
Voltage Rating 100 V | ||
Current Rating 1.5 A | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex Expresslink 2.0 Pico-Clasp Female-to-Pico-Clasp Female Cable Assembly, Single Row, 100.00mm Length, 8 Circuits.
Gender Female-Female
Lock to Mating Part Yes
Material - Metal Phosphor Bronze
Material - Plating Mating Gold
Material - Plating Termination Tin
Material - Resin Nylon
Number of Rows 1
Pitch - Mating Interface 1.00mm
Plating min - Mating 0.760μm
Plating min - Termination 0.914μm
Single Ended No
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter 0.80mm max.
Wire Size AWG 28
Wire/Cable Type UL 2725
Lock to Mating Part Yes
Material - Metal Phosphor Bronze
Material - Plating Mating Gold
Material - Plating Termination Tin
Material - Resin Nylon
Number of Rows 1
Pitch - Mating Interface 1.00mm
Plating min - Mating 0.760μm
Plating min - Termination 0.914μm
Single Ended No
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter 0.80mm max.
Wire Size AWG 28
Wire/Cable Type UL 2725
Related links
- Molex 8 Way Female Pico-Clasp to 8 Way Female Pico-Clasp Wire to Board Cable, 100mm
- Molex 8 Way Female Pico-Clasp to 8 Way Female Pico-Clasp Wire to Board Cable, 50mm
- Molex 6 Way Female Pico-Clasp to 6 Way Female Pico-Clasp Wire to Board Cable, 100mm
- Molex 8 Way Female Pico-Clasp to 8 Way Female Pico-Clasp Wire to Board Cable, 300mm
- Molex 8 Way Female Pico-Clasp to 8 Way Female Pico-Clasp Wire to Board Cable, 600mm
- Molex 8 Way Female Pico-Clasp to 8 Way Female Pico-Clasp Wire to Board Cable, 150mm
- Molex 8 Way Female Pico-Clasp to 8 Way Female Pico-Clasp Wire to Board Cable Assembly, 450mm
- Molex 4 Way Female Pico-Clasp to 4 Way Female Pico-Clasp Wire to Board Cable, 100mm