Molex 5 Way Female PicoEzmate to 5 Way Female PicoEzmate Wire to Board Cable, 100 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£5.00

(exc. VAT)

£6.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£2.50£5.00
10 - 18£2.22£4.44
20 +£2.13£4.26

*price indicative

RS Stock No.:
190-8000
Mfr. Part No.:
36920-0501
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

PicoEzmate

Product Type

Wire to Board Cable

Series

36920

Connector Type B

PicoEzmate

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

5

Number of Contacts B

5

Jacket Colour

Black

Jacket Material

LCP

Cable Length

100mm

Voltage

50Vrms

Standards/Approvals

No

COO (Country of Origin):
IN
Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 100.00mm Length, 5 Circuits, Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy