Molex 3 Way Female PicoEzmate to 3 Way Female PicoEzmate Wire to Board Cable, 100 mm

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.18

(exc. VAT)

£6.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£2.59£5.18
10 - 18£2.445£4.89
20 +£2.375£4.75

*price indicative

RS Stock No.:
190-7941
Distrelec Article No.:
304-32-192
Mfr. Part No.:
36920-0301
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

PicoEzmate

Connector Type B

PicoEzmate

Series

36920

Connector Gender A

Female

Number of Rows A

1

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

3

Number of Contacts B

3

Jacket Colour

Black

Jacket Material

LCP

Cable Length

100mm

Voltage

50Vrms

Standards/Approvals

No

Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 100.00mm Length, 3 Circuits, Black

Related links