Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Wire to Board Cable, 500mm

Discontinued
RS Stock No.:
176-0872
Mfr. Part No.:
245130-0605
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Nano-Fit

Series

Nano-Fit

Connector 2

Nano-Fit

Series Number

245130

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

2.5mm

Sheath Colour

Black

Cable Length

500mm

Voltage Rating

250 V ac

Current Rating

6 A

Contact Plating

Matte Tin

COO (Country of Origin):
IN
Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 500.00mm Length, 6 Circuits, Black

Related links