Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Wire to Board Cable, 1m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-5586
Mfr. Part No.:
45136-0810
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mega-Fit

Series

Mega-Fit

Series Number

45136

Connector 2

Mega-Fit

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

5.7mm

Sheath Colour

Black

Cable Length

1m

Voltage Rating

600 V

Current Rating

23 A

Cable Type

Power

Connector 1 Number of Rows

2

Contact Plating

Matte Tin

Connector 2 Number of Rows

2

Contact Material

Copper Alloy

COO (Country of Origin):
IN

Molex Wire-To-Board Cable, 8 Contacts Per Connector, 23A Current Rating - Mega-Fit Series - 45136-0810


Looking for an easy way to make a lot of power connections? Plug in this handy wire-to-board cable from Molex. It's a space-saving option that streamlines your setup thanks to an 8-way female Mega-Fit connector on each end. As it handles currents up to 23A, this is a reliable option for heavy-duty applications. The contacts are plated with tin, which shrugs off corrosion and wear to deliver long-term performance, even in damp conditions.

Features & Benefits


• Short length of 1m for a clutter-free setup
• Lock to mating part structure ensures a secure connection
• Dual-row setup saves space and boosts stability

Applications


• Telecommunications networks
• Industrial automation
• Lighting fixtures

What are the connectors made from?


The Mega-Fit connectors are made from nylon, so they're rigid and durable enough to withstand abrasion and impacts.

Related links