Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Wire to Board Cable, 300 mm

Bulk discount available

Subtotal (1 bag of 50 units)*

£210.70

(exc. VAT)

£252.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200£4.214£210.70
250 - 450£3.628£181.40
500 +£3.531£176.55

*price indicative

RS Stock No.:
134-8958
Distrelec Article No.:
304-56-029
Mfr. Part No.:
15133-0603
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

PicoClasp

Product Type

Wire to Board Cable

Connector Type B

PicoClasp

Series

15133

Connector Gender A

Female

Number of Rows A

1

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

6

Number of Contacts B

6

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

300mm

Voltage

50Vrms

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

Molex Pico-Clasp Discrete Wire Cable Assemblies - 15133 Series


Pico-Clasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a Pico-Clasp 1.0 mm pitch female connector. These Pico-Clasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The Pico-Clasp connectors have a space saving 1.0 mm pitch and terminals with a low insertion and withdrawal force that enable easy mating and unmating. A positive locking system ensures that the cable assembly is securely attached to the mating connector. These Pico-Clasp cable assemblies are designed for use with series 501331 and 501568 Pico-Clasp PCB headers

Features and Benefits


• Constructed uConstructed using UL1061 discrete wires for ease of design

• Pin to pin mapping

• 1 A maximum current rating in Compact 1 mm pitch

• Low insertion and withdrawal force for easy mating and unmating

• Positive locks on connector housings for secure mating connection

• Available in a range of cable lengths

Product Application Information


Pico-Clasp wire-to-board cable assemblies are Ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)

Molex Pico-Clasp™


The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Related links