Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable, 1m

Bulk discount available

Subtotal (1 unit)*

£6.53

(exc. VAT)

£7.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.53
10 - 24£6.13
25 - 49£5.96
50 - 99£5.81
100 +£5.66

*price indicative

RS Stock No.:
134-8091
Mfr. Part No.:
45135-0410
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mini-Fit TPA2

Series

Mini-Fit TPA2

Connector 2

Mini-Fit TPA2

Series Number

45135

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

4.2mm

Sheath Colour

Black, Orange, Red, Yellow

Cable Length

1m

Voltage Rating

600 V ac/dc

Current Rating

9 A

Cable Type

Round

Contact Material

Brass

Connector 1 Number of Rows

2

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

COO (Country of Origin):
CN

Molex Mini-Fit TPA 2 Cable Assemblies


Mini-Fit TPA 2 cable assemblies in a range of cable lengths terminated either end with a Mini-Fit 4.2 mm pitch female power connector with TPA (Terminal Position Assurance). These Mini-Fit TPA 2 connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The wires are multi-coloured to assist with correct connection. These cable assemblies feature pin to pin mapping from the receptacle to the PCB header which reduces engineering time and costs. The Mini-Fit TPA 2 power connectors have fully isolated contacts which are protected against damage caused by mishandling and mating. A TPA retainer with a secondary locking feature holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Mini-Fit TPA 2 wire-to-board cable assemblies are designed for use with series 5566 and 5569 Mini-Fit Jr headers and series 5559 Mini-Fit Jr plug housings.

Features and Benefits


• Constructed using UL1061 discrete wires for ease of design
• Multi-coloured cables for easy identification and correct connection
• Pin to pin mapping
• 13 A maximum current rating
• Fully isolated contacts
• Positive locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths

Product Application Information


Mini-Fit TPA 2 cable assemblies are ideal for use in Prototype design and global applications in range of industries. Industries include data and communications (office equipment), automotive (harness, non-sealed applications and inside devices) and industrial automation (equipment and networks)

Molex Mini-Fit TPA2 Series Wire to Board Cable, 4.2mm Pitch, Mini-Fit TPA2 Connector 1 - 45135-0410


This wire-to-board cable offers effective power and signal connectivity, making it appropriate for various electronic applications. It features Mini-Fit TPA2 connectors that ensure secure connections. With a cable length of 1m and the capacity to handle voltages up to 600V AC/DC, it is an essential component for professionals in the automation and electronics sectors.

Features & Benefits


• Female connectors provide flexible connection options
• 4-pin configuration provides versatility in applications
• Tin-plated contacts enhance conductivity and reliability
• Operating temperature range supports diverse environments
• Durable round cable design accommodates various installations

Applications


• Suitable for power distribution in electronic devices
• Utilised with automation equipment requiring secure connections
• Appropriate for wire-to-board and wire-to-wire assemblies
• Employed in mechanical with limited space

What is the recommended method for installing this type of cable?


It is advisable to use crimping tools to ensure secure connections, making certain that the contacts are properly seated.

What is the significance of the cable's current rating?


The current rating indicates the maximum load it can support, ensuring safety without overheating.

How does the cable's construction affect its performance?


The materials used, including tin plating and nylon resin, enhance reliability and conductivity, which are important for effective power transfer.


Molex Mini-Fit TPA Series


This Mini-Fit Series 30070 TPA crimp housings are designed for power or wire-to-board applications. The Terminal Position Assurance (TPA) feature helps ensure the crimp terminals are fully engaged and prevents terminals from backing out in high vibration applications. They are dual row and offer lock to mating part.

Standards

UL- E29179, CSA- LR19980, TUV- R72081037

Related links