Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m

Bulk discount available

Subtotal (1 unit)*

£17.01

(exc. VAT)

£20.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
  • Plus 49 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£17.01
10 - 24£14.52
25 - 49£13.49
50 - 199£13.14
200 +£12.80

*price indicative

RS Stock No.:
125-1618
Mfr. Part No.:
245132-0620
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Connector 2

Micro-Fit 3.0

Series Number

245132

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

3mm

Sheath Colour

Black

Cable Length

2m

Voltage Rating

300 V ac

Current Rating

5 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

COO (Country of Origin):
CN

Molex Micro-Fit 3.0 Socket to Socket Cable Assemblies


From Molex, a range of fully moulded female to female cable assemblies from the 3.0mm Micro-Fit family. The double ended patch cables offer a high density low-power interconnect solution for various signal and power applications. The ruggedised assemblies feature polarised housings prohibiting mis-mating and positive latching to prevent accidental disconnection. This range of Molex Micro-Fit cable assemblies mate with 43020 series plug housings and 43045 headers. See typical part numbers 679-5861 (43020 series) and 233-2933 (43045 series) Available in 2, 4, 6, 8 and 10 pole configurations and various lengths.

Features and Benefits


Positive latching on housings
Polarised housings
5.0A current capability
Fully moulded strain relief
Rugged construction
3.0 mm pitch

Applications


Consumer
Vending machines, printers, white goods, security systems
Data and Communication
Routers, servers, storage
Medical
Diagnostic equipment, patient monitor
Sustainable energy
Solar power
Telecommunications
Hubs, power supplies, routers, servers

Molex Micro-Fit 3.0 Series Wire To Board Cable, 2m Cable Length, 300V Voltage Rating - 245132-0620


This wire to board cable is designed for power and signal applications. The product features a length of 2m and is equipped with dual female Micro-Fit 3.0 connectors, providing an efficient connection interface. With a robust build for resilience, it suits various electronic integration functions.

Features & Benefits


• Compliant with UL 2464 cable specifications for safety
• Supports a maximum voltage of 300V AC for versatility
• Features 6 circuits, ideal for multiple connections
• Tin-plated electrical connectors ensure reliable conductivity
• Durable cable construction enhances longevity and performance
• 3mm pitch design facilitates easy compatibility with devices

Applications


• Used for power distribution in automation systems
• Suitable for connections in electrical device assemblies
• Recommended for mechanical systems requiring stable wiring
• Ideal for multiple configuration scenarios with dual female ends

What is the maximum current rating for this cable?


This cable can handle up to 5A per contact, making it suitable for various electrical applications.

What materials are used in the connectors of this product?


The connectors are made from phosphor bronze with tin plating, providing excellent electrical performance and corrosion resistance.

How does the operating temperature range affect the cable's functionality?


The operational range of -40 to +105 °C ensures reliable performance in extreme environmental conditions.

What is the significance of the 3mm pitch in the connectors?


The 3mm pitch allows for efficient space management on printed circuit boards, enabling denser layouts without sacrificing connection integrity.

Can this cable be used in low-halogen environments?


Although it does not meet low-halogen specifications, it conforms to other stringent standards like EU RoHS and REACH.


Molex Micro-Fit 3.0 Series

Related links