TE Connectivity 4 Way Female Micro-Fit 3.0 Pigtail Wire to Board Cable, 300mm
- RS Stock No.:
- 507-636
- Mfr. Part No.:
- 214756-1042
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 507-636
- Mfr. Part No.:
- 214756-1042
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 214756 | |
Connector 1 | Micro-Fit 3.0 | |
Connector 2 | Pigtail | |
Series Number | 2147561042 | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Cable Length | 300mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 214756 | ||
Connector 1 Micro-Fit 3.0 | ||
Connector 2 Pigtail | ||
Series Number 2147561042 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity micro-fit 3.0 female-to-pigtail off-the-shelf cable assembly is designed for reliability and efficiency in power and signal applications. With a robust length of 300.00mm, it features a dual-row configuration, allowing for optimal connectivity across various devices. Constructed with quality materials, this assembly ensures durable performance, thanks to its tin-plated phosphor bronze connectors. The design caters specifically to applications requiring a secure wire-to-board or wire-to-wire connection, focusing on both functionality and ease of installation. Its compliance with industry standards, including EU RoHS, assures users of its environmental safety, making it a commendable choice for modern electronic needs.
Designed with a 3--00mm pitch, it facilitates compact connections in tight spaces
Each connector is engineered for a maximum current of 8--5A, offering reliable electrical performance
Compliant with multiple industry standards, it ensures safety and reliability for users
Utilizes crimp or compression termination styles for versatile installation options
Each connector is engineered for a maximum current of 8--5A, offering reliable electrical performance
Compliant with multiple industry standards, it ensures safety and reliability for users
Utilizes crimp or compression termination styles for versatile installation options
Related links
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Pigtail Wire to Board Cable Assembly, 150mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 300mm
- Molex 4 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
- Molex 4 Way Male Micro-Fit 3.0 to 4 Way Male Micro-Fit 3.0 Wire to Board Cable, 300mm
- Molex 4 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Pigtail Wire to Board Cable Assembly, 600mm
- TE Connectivity 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 150mm
- TE Connectivity 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm