TE Connectivity 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm
- RS Stock No.:
- 476-449
- Mfr. Part No.:
- 214755-2043
- Brand:
- Molex
Discontinued
- RS Stock No.:
- 476-449
- Mfr. Part No.:
- 214755-2043
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 214755 | |
| Connector 1 | Micro-Fit 3.0 | |
| Connector 2 | Micro-Fit 3.0 | |
| Series Number | 2147552043 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Cable Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 214755 | ||
Connector 1 Micro-Fit 3.0 | ||
Connector 2 Micro-Fit 3.0 | ||
Series Number 2147552043 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Micro-Fit 3.0 Female-to-Female Off-the-Shelf Cable Assembly is expertly designed to meet the demands of modern power and signal applications. This robust assembly features dual-row connectors, ensuring reliable connectivity for intricate electronic systems. With a generous cable length of 600.00mm, this assembly provides flexibility in design and installation. The use of high-quality materials, including phosphor bronze and gold plating, ensures durability while maintaining enhanced electrical performance. This cable assembly boasts an active status, making it an excellent choice for industrial, commercial, and consumer electronics applications. It is fully compliant with various environmental regulations, affirming its suitability for eco-conscious consumers.
Dual-ended connectors for versatile integration
Designed for seamless wire-to-board and wire-to-wire applications
Constructed from high-grade materials for long-lasting performance
Supports a maximum current of 8--5A to handle demanding applications
Complies with industry standards for reliability and safety
Designed for seamless wire-to-board and wire-to-wire applications
Constructed from high-grade materials for long-lasting performance
Supports a maximum current of 8--5A to handle demanding applications
Complies with industry standards for reliability and safety
Related links
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm
- Molex 4 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
- TE Connectivity 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 150mm
- Molex 4 Way Male Micro-Fit 3.0 to 4 Way Male Micro-Fit 3.0 Wire to Board Cable, 600mm
- Molex 4 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
- TE Connectivity 4 Way Female Micro-Fit 3.0 Pigtail Wire to Board Cable, 300mm
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm
- Molex 8 Way Female Micro-Fit 3.0 to 8 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm
