Phoenix Contact WIREFOX-D 40 Series Insulated Wire Stripper, 4.5 to 40 mm, 167 mm Overall
- RS Stock No.:
- 803-4486
- Mfr. Part No.:
- 1212161
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£80.41
(exc. VAT)
£96.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.41 |
*price indicative
- RS Stock No.:
- 803-4486
- Mfr. Part No.:
- 1212161
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wire Stripper | |
| Stripping Range | 4.5 to 40 mm | |
| Overall Length | 167mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | GOST | |
| Series | WIREFOX-D 40 | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wire Stripper | ||
Stripping Range 4.5 to 40 mm | ||
Overall Length 167mm | ||
Material Polyamide, Steel | ||
Standards/Approvals GOST | ||
Series WIREFOX-D 40 | ||
Handle Type Insulated | ||
- COO (Country of Origin):
- SE
Phoenix Contact WIREFOX range
A Professional range of Phoenix Contact WIREFOX removal tools suitable for 2.5, 4 and 6 mm² cables.
Phoenix Contact Accessories
Related links
- Phoenix Contact WIREFOX-D SHIELD Series Insulated Wire Stripper 166 mm Overall
- Phoenix Contact Wirefox-D CX-8 Series Coaxial Insulated Wire Stripper 90 mm Overall
- Phoenix Contact Wirefox-D CX-5 Series Coaxial Insulated Wire Stripper 90 mm Overall
- Phoenix Contact Wirefox-D CX-1 Series Coaxial Insulated Wire Stripper 90 mm Overall
- Phoenix Contact Wirefox-D CX-3 Series Coaxial Insulated Wire Stripper 90 mm Overall
- Phoenix Contact Wirefox-D CX-2 Series Coaxial Insulated Wire Stripper 90 mm Overall
- Phoenix Contact Wirefox-D CX-4 Series Coaxial Insulated Wire Stripper 90 mm Overall
- Phoenix Contact Wirefox-D CX-6 Series Coaxial Insulated Wire Stripper 90 mm Overall
