TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 2 Way, 1 Row

Subtotal (1 pack of 10 units)*

£3.46

(exc. VAT)

£4.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
  • Plus 420 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.346£3.46

*price indicative

RS Stock No.:
909-7586
Mfr. Part No.:
170924-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

5.08mm

Gender

Female

Mounting Type

Cable Mount

Series

Commercial MATE-N-LOK

Body Orientation

Straight

Length

15.5mm

Width

25.1mm

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity Commercial MATE-N-LOK Free Hanging Pin Housings


Commercial MATE-N-LOK free hanging receptacle/cap style pin housings with a 5.08mm centreline for use in wire to wire applications. These Commercial MATE-N-LOK cable mount pin housings are made from natural color UL94V-2 nylon and are fully polarized with integral locking devices.
For suitable contacts see stock numbers 520-371 or 719-0399 typically.

Stock number 797-3144 (4 way) has UL 94V-0 rated housing material.


TE Connectivity Commercial MATE-N-LOK Range

Related links