TE Connectivity, ELCON Male Connector Housing
- RS Stock No.:
- 865-4138
- Mfr. Part No.:
- 1648552-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-4138
- Mfr. Part No.:
- 1648552-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Series | ELCON | |
Body Orientation | Straight | |
Length | 4.25in | |
Width | 1.6in | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series ELCON | ||
Body Orientation Straight | ||
Length 4.25in | ||
Width 1.6in | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MX
TE Connectivity ELCON Double Drawer Connector Housing
ELCON double drawer connector housings with retention clips made from black UL94V-0 thermoplastic. These ELCON double drawer connector housings accept 4 x size 0 contacts, 11 x size 12 contacts and 24 x size 20 contacts with a rating of up to 200 A per size 0 contact.
Stock number 864-9426 is a receptacle style socket housing
Stock number 864-4138 is a plug style pin housing
Stock number 864-9426 is a receptacle style socket housing
Stock number 864-4138 is a plug style pin housing
TE Connectivity ELCON Drawer Range