TE Connectivity, ELCON Male Connector Housing, 8 Way

Subtotal (1 pack of 30 units)*

£369.75

(exc. VAT)

£443.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
30 +£12.325£369.75

*price indicative

RS Stock No.:
864-9423
Mfr. Part No.:
1648127-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Gender

Male

Series

ELCON

Body Orientation

Straight

Length

63.5mm

Width

28.3mm

Housing Material

Thermoplastic

COO (Country of Origin):
MX

TE Connectivity ELCON HV8P Drawer Connector Housings


ELCON HV8P drawer connector pin and socket housings with a 600V high voltage fixed mount design. These ELCON HV8P drawer connector housings are made from black UL 94V-0 thermoplastic with built in guides and polarization and accept size 12 contacts with a current rating of up to 35A per contact.


TE Connectivity ELCON Drawer Range

Related links