TE Connectivity, AMPMODU MTE Male Connector Housing, 2.54mm Pitch, 13 Way, 1 Row

Subtotal (1 lot of 12 units)*

£31.116

(exc. VAT)

£37.344

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Lot*
12 +£2.593£31.12

*price indicative

RS Stock No.:
842-8116
Mfr. Part No.:
1-103653-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

13

Number of Rows

1

Pitch

2.54mm

Gender

Male

Mounting Type

Cable Mount

Series

AMPMODU MTE

For Use With

AMPMODU MTE Series Pin Contact

Body Orientation

Straight

Length

35.4mm

Width

0.95in

Housing Material

Thermoplastic

COO (Country of Origin):
MX

AMPMODU MTE 2.54mm Unloaded Strip Form Polarized/Latching Pin Assembly Housings


AMPMODU MTE 2.54mm unloaded Crimp Pin Plug Housings with 2.54mm centres and detent latching. These MTE 2.54mm unloaded Pin Housings are made from 94V-0 rated black thermoplastic. For suitable pin contacts see stock no. 452-577 typically.

Approvals

UL E28476, CSA LR7189


TE Connectivity AMPMODU MTE Interconnection System


AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors

Related links