TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 15 Way, 1 Row

Subtotal (1 pack of 5 units)*

£7.96

(exc. VAT)

£9.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 510 unit(s) ready to ship
  • Plus 90 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.592£7.96

*price indicative

Packaging Options:
RS Stock No.:
841-1120
Mfr. Part No.:
1-104257-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Number of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU MTE

For Use With

AMPMODU Series Connector

Body Orientation

Straight

Length

38.05mm

Width

15.24mm

Housing Material

Thermoplastic

COO (Country of Origin):
CN

AMPMODU MTE 2.54mm Unloaded Strip Form Latching Receptacle Housings


TE Connectivity's AMPMODE MTU connector housings are 2.54mm pitched housings. They're made from a resilient thermoplastic and are designed for wire-to-board and wire-to-wire applications. These connectors support IDC (Insulation displacement contacts) or cramp snap-in for convenience. The AMPMODE MTU has a locking latch to ensure successful mating and it holds under tense vibration or shock.

Features and benefits:


• Either IDC or cramp snap-in contact placement
• Latch type locking mechanism
• Constructed from a rugged thermoplastic
• 2.54mm pitch
• Mating lock connector
• Mating retention to take shock and vibration

Applications:


• Medical instruments
• Automotive controls
• Copiers
• Appliances
• Commercial Printers
• Vending
• Computers
• Instrumentation & test equipment
• Telecommunications
• Storage equipment

See 719-0236 for contact crimps


TE Connectivity AMPMODU MTE Interconnection System


AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors

Related links