Molex, SL Connector Housing, 2.54mm Pitch, 10 Way, 2 Row

Bulk discount available

Subtotal (1 unit)*

£1.52

(exc. VAT)

£1.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 812 unit(s) ready to ship
  • Plus 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19£1.52
20 - 74£1.30
75 - 299£1.24
300 - 599£1.03
600 +£0.98

*price indicative

RS Stock No.:
822-7830
Mfr. Part No.:
15-04-5104
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

2

Pitch

2.54mm

Mounting Type

Surface Mount

Series

SL

For Use With

70058 SL Crimp Terminal, 70066 SL Crimp Housing, 70400 C-Grid SL IDT Connector Assembly, 70430 C-Grid SL, 70450 SL Crimp Housing

Body Orientation

Straight

Length

12.95mm

Width

19.05mm

Housing Material

PET

COO (Country of Origin):
US

Molex 2.54mm SL™ Interim Clips


The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. This product family is suitable for low power signal applications such as computers, medical instruments and automotive controls.

Approvals

CSA and UL Approved


2.54mm Molex C-Grid/SL Series

Related links