TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- RS Stock No.:
 - 811-6702
 - Mfr. Part No.:
 - 1969614-8
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.31
(exc. VAT)
£2.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
 - Plus 999,999,980 unit(s) shipping from 24 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 40 | £0.231 | £2.31 | 
| 50 - 90 | £0.195 | £1.95 | 
| 100 - 490 | £0.174 | £1.74 | 
| 500 - 1990 | £0.152 | £1.52 | 
| 2000 + | £0.138 | £1.38 | 
*price indicative
- RS Stock No.:
 - 811-6702
 - Mfr. Part No.:
 - 1969614-8
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | VAL-U-LOK | |
| For Use With | Wire to Wire Connector | |
| Body Orientation | Straight | |
| Length | 18mm | |
| Width | 19.8mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 8  | ||
Number of Rows 2  | ||
Pitch 4.2mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series VAL-U-LOK  | ||
For Use With Wire to Wire Connector  | ||
Body Orientation Straight  | ||
Length 18mm  | ||
Width 19.8mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - CN
 
TE Connectivity VAL-U-LOK 4.2 mm Receptacle Housings with TPA (Terminal Position Assurance)
VAL-U-LOK double row receptacle housings with a 4.2mm centreline for use in wire to wire and wire to board applications. These VAL-U-LOK receptacle housings have an easy mate and unmate design with keying for accurate alignment and an integral housing locking latch for secure mating. This new range of VAL-U-LOK 4.2 mm receptacle housings accepts optional TPA (Terminal Position Assurance) devices. TPA devices ensure that the terminals are fully seated in the housings and prevent terminal back-out due to vibration, shock or pulling forces. The housings of these VAL-U-LOK receptacle housings are available in two different materials. 
Part numbers X-1969614-X have UL 94V-0 rated nylon housings
Part numbers X-2296205-X have housings that are both glow wire compliant and UL 94V-0 rated (Glow wire test according to EN/IEC 60335-1 and UL 94V-0)
The TPA devices for these VAL-U-LOK receptacle connectors need to be purchased separately, see stock number 811-6752 typically.
The crimp receptacle contacts for these VAL-U-LOK receptacle connectors need to be purchased separately, see stock number 123-4879
The VAL-U-LOK TPA range of connectors are intermateable with the existing VAL-U-LOK connectors and headers.
Part numbers X-1969614-X have UL 94V-0 rated nylon housings
Part numbers X-2296205-X have housings that are both glow wire compliant and UL 94V-0 rated (Glow wire test according to EN/IEC 60335-1 and UL 94V-0)
The TPA devices for these VAL-U-LOK receptacle connectors need to be purchased separately, see stock number 811-6752 typically.
The crimp receptacle contacts for these VAL-U-LOK receptacle connectors need to be purchased separately, see stock number 123-4879
The VAL-U-LOK TPA range of connectors are intermateable with the existing VAL-U-LOK connectors and headers.
Features and Benefits
Easy mate and unmate design
Keying for accurate mating alignment
Integral housing locking latch for secure connection
TPA (Terminal Position Assurance) to prevent terminal back-out
Keying for accurate mating alignment
Integral housing locking latch for secure connection
TPA (Terminal Position Assurance) to prevent terminal back-out
Applications
These VAL-U-LOK receptacle housings are suitable for use in a wide range of applications. These applications include:
Household appliances
Desktop computers
Indoor/outdoor lighting
Security systems
Industrial controls
HVAC control systems
Storage and networking systems
Household appliances
Desktop computers
Indoor/outdoor lighting
Security systems
Industrial controls
HVAC control systems
Storage and networking systems
TE Connectivity VAL-U-LOK Series Connector System
