Molex, Sherlock Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 797-9155P
- Mfr. Part No.:
- 35507-0400
- Brand:
- Molex
Bulk discount available
Subtotal 250 units (supplied in a bag)*
£27.25
(exc. VAT)
£32.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 920 unit(s) ready to ship
- Plus 6,300 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
250 - 990 | £0.109 |
1000 - 4990 | £0.105 |
5000 - 9990 | £0.101 |
10000 + | £0.099 |
*price indicative
- RS Stock No.:
- 797-9155P
- Mfr. Part No.:
- 35507-0400
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Sherlock | |
For Use With | 2mm Pitch Crimp Terminal 50212 | |
Body Orientation | Straight | |
Length | 10.3mm | |
Width | 6.3mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Sherlock | ||
For Use With 2mm Pitch Crimp Terminal 50212 | ||
Body Orientation Straight | ||
Length 10.3mm | ||
Width 6.3mm | ||
Housing Material PET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
2.0mm Sherlock Connector System Crimp Housings - 35507 Series
The Sherlock Connector System from Molex is for use in applications where secure mating is an important consideration. The design of the Sherlock Connector System includes polarizing ribs, a wide latch area providing secure mating retention and produces an audible click on assembly. These Sherlock Crimp Housings take standard 50212 Series contact terminals, see Stock Number 679-4691 typical.
Molex Connector Housing, Straight Body Orientation, 0.206g Weight - Sherlock Series - 35507-0400
Use this female connector housing from Molex to keep your crimped cables locked in position. It's designed with a wide latch and polarising ribs that expand into your desired slot to achieve a secure connection. Installation on your PCB is a breeze – simply push this device in by hand until it clicks into place. PET housing means the unit shrugs off corrosion and impact in challenging settings.
Features & Benefits
• Standard 2mm pitch for wide compatibility
• Performs reliably in an operating temperature range between -40°C and +105°C
• Flame-retardant material self-extinguishes inside 10 seconds in the event of a fire
• Performs reliably in an operating temperature range between -40°C and +105°C
• Flame-retardant material self-extinguishes inside 10 seconds in the event of a fire
Applications
• Industrial automation
• Vehicle manufacturing
• Consumer electronics
• Vehicle manufacturing
• Consumer electronics
What size is this connector housing?
The unit has small dimensions of 10.3 (L) x 6.3 (W) x 6.7mm (D) so it's easy to handle and suitable for use in setups where space is at a premium.
2.0mm Wire to Board - Molex