Molex Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row

Subtotal (1 pack of 10 units)*

£0.61

(exc. VAT)

£0.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship
  • Plus 999,999,340 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.061£0.61

*price indicative

Packaging Options:
RS Stock No.:
797-9048
Mfr. Part No.:
35022-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

2.5mm

Gender

Male

Mounting Type

Cable Mount

For Use With

Crimp Terminal 35021, Crimp Terminal 35044

Body Orientation

Straight

Length

11mm

Width

2.95mm

Housing Material

Nylon

COO (Country of Origin):
KR

Board-In Housing, 35022 Series


A range of Molex Board-In Series 35022 Housings, use with right angle Terminal 35021 Series see stock number 720-5757 typical.


2.5mm Wire to Board or Wire - Molex

Related links